345-060-525-258

Heilind Number:EDA345-060-525-258
Manufacturer:EDAC
Manufacturer Number:345-060-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-258

Detailed Description

Enhance connectivity with this versatile green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of 60 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for intricate PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this connector is a must-have component for efficient data transmission on circuit boards.