345-060-525-402

Heilind Number:EDA345-060-525-402
Manufacturer:EDAC
Manufacturer Number:345-060-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-402

Detailed Description

Enhance your electronic connections with our high-performance 60-position board-to-board PCB connector. Designed for seamless integration and durability, this connector features a straight mount orientation and a compact .1-inch pitch. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions, while the copper alloy contact material guarantees efficient power transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its robust construction and precise connectivity for your projects.