345-060-525-404

Heilind Number:EDA345-060-525-404
Manufacturer:EDAC
Manufacturer Number:345-060-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-404

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 60 positions with a single row layout, allowing for efficient data transfer. Its durable UL 94V-0 thermoplastic polyester housing ensures long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.