345-060-525-408

Heilind Number:EDA345-060-525-408
Manufacturer:EDAC
Manufacturer Number:345-060-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, offering ample room for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal signal integrity. Copper alloy contacts guarantee secure and low-resistance connections, while an amperage rating of 3A supports high-power applications. Suitable for straight mounting orientation, it facilitates easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.