345-060-525-412

Heilind Number:EDA345-060-525-412
Manufacturer:EDAC
Manufacturer Number:345-060-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-412

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features 60 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating easy installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, signal conductivity is optimized. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers versatility in setup, making it a must-have component for your electronic projects. Elevate your connectivity with this Green Card Edge Connector.