345-060-525-458

Heilind Number:EDA345-060-525-458
Manufacturer:EDAC
Manufacturer Number:345-060-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-458

Detailed Description

Enhance connectivity in your devices with this 60-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees high performance and reliability. With a straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.