345-060-525-478

Heilind Number:EDA345-060-525-478
Manufacturer:EDAC
Manufacturer Number:345-060-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-478

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector in Green. Designed for seamless integration, this connector features a single row with 60 positions, allowing for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your PCB assembly with this high-quality connector, a must-have for any tech enthusiast.