345-060-525-502

Heilind Number:EDA345-060-525-502
Manufacturer:EDAC
Manufacturer Number:345-060-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-502

Detailed Description

Enhance your PCB connectivity with our 2-row, 60-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component in your electronic projects.