345-060-525-504

Heilind Number:EDA345-060-525-504
Manufacturer:EDAC
Manufacturer Number:345-060-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-504

Detailed Description

Efficiently connect and transfer power with our 60-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With an amperage of 3A and a pitch of .1 inch, it guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for green energy and technology applications, this connector is a must-have for your PCB assembly projects.