345-060-525-508

Heilind Number:EDA345-060-525-508
Manufacturer:EDAC
Manufacturer Number:345-060-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 60 positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless functionality. Upgrade your PCB assembly with this essential component.