345-060-525-578

Heilind Number:EDA345-060-525-578
Manufacturer:EDAC
Manufacturer Number:345-060-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers exceptional functionality. With an amperage of 3A and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe power transmission. Its two rows and 60 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in our quality connector to optimize your electronic assemblies.