345-060-525-602

Heilind Number:EDA345-060-525-602
Manufacturer:EDAC
Manufacturer Number:345-060-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-602

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 60 positions for efficient linking of circuits. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with this essential connector for enhanced functionality and durability.