345-060-525-603

Heilind Number:EDA345-060-525-603
Manufacturer:EDAC
Manufacturer Number:345-060-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-603

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector. Designed for seamless integration, this high-performance connector boasts 60 positions for optimal connectivity. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees durability. Elevate your electronic projects with this essential component.