345-060-525-612

Heilind Number:EDA345-060-525-612
Manufacturer:EDAC
Manufacturer Number:345-060-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a total of 60 positions, it offers seamless integration for your PCBs. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for a variety of applications, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.