345-060-525-658

Heilind Number:EDA345-060-525-658
Manufacturer:EDAC
Manufacturer Number:345-060-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 60 positions in a single row, allowing for seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and safety. Each contact is made of sturdy Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.