345-060-525-678

Heilind Number:EDA345-060-525-678
Manufacturer:EDAC
Manufacturer Number:345-060-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-678

Detailed Description

Enhance your circuit board connections with this high-quality green Card Edge Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various applications. Featuring a single row design with 60 positions and a pitch of .1 inches, it offers efficient connectivity. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.