345-060-525-688

Heilind Number:EDA345-060-525-688
Manufacturer:EDAC
Manufacturer Number:345-060-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-688

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. Featuring a single row layout with 60 positions and a pitch of .1 inches, it allows for efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications, ensuring performance and longevity. Upgrade your electronic setup with this essential component.