345-060-525-804

Heilind Number:EDA345-060-525-804
Manufacturer:EDAC
Manufacturer Number:345-060-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-804

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a touch of functionality to any setup. Boasting an amperage of 3A, it ensures reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient signal transfer. With two rows and 60 positions, it accommodates multiple connections with ease. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professional or DIY projects, this connector is a must-have for seamless circuit board integration.