345-060-525-808

Heilind Number:EDA345-060-525-808
Manufacturer:EDAC
Manufacturer Number:345-060-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-808

Detailed Description

Enhance connectivity in your electronic projects with our 60-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a compact .1-inch pitch and dual-row layout, it offers efficient signal transmission in a variety of applications. Each contact is crafted from high-quality Copper Alloy, ensuring reliable conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your PCB connections with this essential component.