345-060-540-101

Heilind Number:EDA345-060-540-101
Manufacturer:EDAC
Manufacturer Number:345-060-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-101

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector. Designed for optimal performance, it features 60 positions in a single row with a pitch of .1 inches, ensuring seamless connectivity. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees high-quality insulation and safety. With copper alloy contacts, you can rely on superior conductivity. Whether for commercial or industrial use, this connector is ideal for maintaining secure and stable connections in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.