345-060-540-102

Heilind Number:EDA345-060-540-102
Manufacturer:EDAC
Manufacturer Number:345-060-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-102

Detailed Description

Enhance your electronic connections with this durable and reliable board-to-board PCB connector. Crafted with precision, it features a single row design with 60 contact positions, ideal for seamless data transmission. The housing is constructed from UL 94V-0 rated thermoplastic polyester, ensuring both safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient installation. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates convenient assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.