345-060-540-103

Heilind Number:EDA345-060-540-103
Manufacturer:EDAC
Manufacturer Number:345-060-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 60 positions, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, guaranteeing reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.