345-060-540-104

Heilind Number:EDA345-060-540-104
Manufacturer:EDAC
Manufacturer Number:345-060-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-104

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this robust connector boasts 60 positions with a row spacing of .2 inches, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliability. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connection solutions with this essential component.