345-060-540-107

Heilind Number:EDA345-060-540-107
Manufacturer:EDAC
Manufacturer Number:345-060-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-107

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector, designed for optimal performance in electronic assemblies. This connector features a single row layout with 60 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in assembly, making it a versatile solution for your connectivity needs. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.