345-060-540-108

Heilind Number:EDA345-060-540-108
Manufacturer:EDAC
Manufacturer Number:345-060-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 60 positions, this straight-mount connector offers reliable and efficient power transfer with a 3 A amperage. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.