345-060-540-202

Heilind Number:EDA345-060-540-202
Manufacturer:EDAC
Manufacturer Number:345-060-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration on your PCB. With a total of 60 positions, this connector offers ample room for multiple connections. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly game with this essential connector.