345-060-540-212

Heilind Number:EDA345-060-540-212
Manufacturer:EDAC
Manufacturer Number:345-060-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-212

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 60 positions, ensuring optimal signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation allows for easy installation, while a pitch of .1 inches and row spacing of .2 inches offer efficient PCB-to-PCB connection. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this high-performance connector.