345-060-540-288

Heilind Number:EDA345-060-540-288
Manufacturer:EDAC
Manufacturer Number:345-060-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed with precision and durability in mind, it features a green UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless communication between your circuit boards. Its 60 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.