345-060-540-403

Heilind Number:EDA345-060-540-403
Manufacturer:EDAC
Manufacturer Number:345-060-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The copper alloy contact material guarantees efficient conductivity, while the 60 positions and 1 row layout offer ample connectivity options. Featuring a straight mount orientation and a pitch of .1 inch, it is easy to integrate into your PCB setup. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and secure board-to-board connections.