345-060-540-404

Heilind Number:EDA345-060-540-404
Manufacturer:EDAC
Manufacturer Number:345-060-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 60 positions in a single row, ensuring optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.