345-060-540-407

Heilind Number:EDA345-060-540-407
Manufacturer:EDAC
Manufacturer Number:345-060-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-407

Detailed Description

Enhance your electronic connections with this high-quality PCB connector, designed for seamless board-to-board integration. With a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design with 60 contact positions, it offers ample connectivity options. The copper alloy contacts provide reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional, this connector's straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential connector.