345-060-540-408

Heilind Number:EDA345-060-540-408
Manufacturer:EDAC
Manufacturer Number:345-060-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 60 positions on a single row with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.