345-060-540-412

Heilind Number:EDA345-060-540-412
Manufacturer:EDAC
Manufacturer Number:345-060-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-412

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a single row layout with 60 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth operation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. The sleek straight mount orientation enhances accessibility, making it a versatile choice for your projects. Elevate your connectivity game with this green-colored connector, a must-have for any electronics enthusiast.