345-060-540-504

Heilind Number:EDA345-060-540-504
Manufacturer:EDAC
Manufacturer Number:345-060-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a straight mount orientation. With 60 positions and dual rows for optimal signal transmission, this connector ensures efficient power delivery with a 3A amperage capacity. Crafted with precision, it boasts copper alloy contacts for reliable conductivity in various electronic applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your electronic systems with this essential component.