345-060-540-607

Heilind Number:EDA345-060-540-607
Manufacturer:EDAC
Manufacturer Number:345-060-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With 60 copper alloy contact positions in a single row configuration, it ensures seamless connectivity. The .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your setup today and experience superior performance.