345-060-540-658

Heilind Number:EDA345-060-540-658
Manufacturer:EDAC
Manufacturer Number:345-060-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-658

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient data transfer between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in our connector to deliver reliable and high-speed connectivity for your PCBs.