345-060-540-688

Heilind Number:EDA345-060-540-688
Manufacturer:EDAC
Manufacturer Number:345-060-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various application environments. With a pitch of .1 inches and row spacing of .2 inches, precision and reliability are assured. The contact material, Copper Alloy, further enhances conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial settings. Upgrade your connectivity solutions with this green-colored connector, offering a stable and secure mount orientation for seamless installation. Explore the possibilities with this essential component for your electronic projects.