345-060-540-802

Heilind Number:EDA345-060-540-802
Manufacturer:EDAC
Manufacturer Number:345-060-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a striking Green finish. Designed for seamless integration, this connector features 60 positions across 2 rows, with a pitch of .1 inches for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and connectivity.