345-060-540-803

Heilind Number:EDA345-060-540-803
Manufacturer:EDAC
Manufacturer Number:345-060-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance 60-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing that ensures long-lasting reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and secure connectivity. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component for seamless data transfer and signal integrity.