345-060-540-804

Heilind Number:EDA345-060-540-804
Manufacturer:EDAC
Manufacturer Number:345-060-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-804

Detailed Description

Enhance connectivity in your electronic setups with our 60-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees both safety and longevity. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your systems with this high-quality connector for optimal performance and connectivity.