345-060-540-807

Heilind Number:EDA345-060-540-807
Manufacturer:EDAC
Manufacturer Number:345-060-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-807

Detailed Description

Enhance your circuit board connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 60 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Elevate your connectivity solutions with this essential component.