345-060-540-808

Heilind Number:EDA345-060-540-808
Manufacturer:EDAC
Manufacturer Number:345-060-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 60 positions, with two rows spaced at 0.2 inches for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted with copper alloy contacts and a pitch of 0.1 inches, it guarantees stable and high-speed data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB set-up with this essential component, perfect for professionals and DIY enthusiasts alike.