345-060-540-812

Heilind Number:EDA345-060-540-812
Manufacturer:EDAC
Manufacturer Number:345-060-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-812

Detailed Description

Enhance connectivity within electronic devices with this versatile Board to Board Card Edge Connector. Featuring 60 positions across 2 rows, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation further simplifies installation. Upgrade your PCB assembly with this essential component for seamless data transmission.