345-060-540-878

Heilind Number:EDA345-060-540-878
Manufacturer:EDAC
Manufacturer Number:345-060-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-540-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring two rows of 60 positions, this connector ensures seamless data transmission on your circuit boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, it guarantees reliability in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Elevate your PCB assembly with this green-colored connector, perfect for a wide range of industrial applications.