345-060-541-102

Heilind Number:EDA345-060-541-102
Manufacturer:EDAC
Manufacturer Number:345-060-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-102

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto PCB boards. The 60-position connector with a single row design and a row spacing of .2 inches allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component in your setup. Upgrade your connections with this green-colored connector and experience enhanced functionality in your projects.