345-060-541-104

Heilind Number:EDA345-060-541-104
Manufacturer:EDAC
Manufacturer Number:345-060-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 60 positions, ensuring efficient transfer of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range from -40 to 105°C. The contact material, Copper Alloy, and .1 inch pitch further optimize signal transmission, while the .2 inch row spacing allows for easy assembly. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your PCB interconnection needs. Elevate your connectivity game with this essential component.