345-060-541-107

Heilind Number:EDA345-060-541-107
Manufacturer:EDAC
Manufacturer Number:345-060-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-107

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, a crucial component for seamless PCB integration. Featuring a single row design with 60 positions, it ensures efficient signal transmission across your circuitry. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in every application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your PCB setup with this essential connector for optimal performance and durability.