345-060-541-158

Heilind Number:EDA345-060-541-158
Manufacturer:EDAC
Manufacturer Number:345-060-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-158

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connectors. Designed for seamless integration, these connectors feature 60 positions with a .1-inch pitch, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our product to streamline your electronic assemblies with efficiency and precision.