345-060-541-188

Heilind Number:EDA345-060-541-188
Manufacturer:EDAC
Manufacturer Number:345-060-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a striking green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With 60 positions and a 1-row configuration, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.