345-060-541-202

Heilind Number:EDA345-060-541-202
Manufacturer:EDAC
Manufacturer Number:345-060-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-541-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts UL 94V-0 Thermoplastic Polyester housing for durability. With 60 positions across two rows and a contact pitch of .1 inches, it ensures seamless data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your system with this RoHS-compliant connector for optimal performance and sustainability.